PDP SEO Portlet

SP3223EEA-L

Transceiver RS232, 2 Drivers, 3V-5.5V supply, SSOP-20

Manufacturer:MaxLinear
Avnet Manufacturer Part #: SP3223EEA-L
Secondary Manufacturer Part#: SP3223EEA-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SP3223EEA-L is an Intelligent RS-232 Transceiver intended for portable applications. It has an internal high-efficiency, charge-pump power supply that requires only 0.1µF capacitors in 3.3V operation. This charge pump and Exar's driver architecture allow the SP3223 series to deliver compliant RS-232 performance from a single power supply ranging from 3.3 to 5V. The AUTO ON-LINE® feature allows the device to automatically wake-up during a shutdown state when an RS-232 cable is connected and a connected peripheral is turned on. Otherwise, the device automatically shuts itself down drawing less than 1µA. In many portable or handheld applications, an RS-232 cable can be disconnected or a connected peripheral can be turned off. Under these conditions, the internal charge pump and the drivers will be shut down. Otherwise, the system automatically comes online. This feature allows design engineers to address power saving concerns without major design changes.

  • Minimum 250kbps data rate under load
  • 1Mbps Data rate for high speed RS-232
  • Regulated charge pump yields stable RS-232 outputs regardless of VCC variations

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:66  Mult:66  
USD $:
66+
$0.74286
132+
$0.7027
264+
$0.68421
528+
$0.66667
1056+
$0.65