PDP SEO Portlet

SP3078EEN-L

RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC

Manufacturer:MaxLinear
Avnet Manufacturer Part #: SP3078EEN-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Transmitter
-40 °C
1 Receiver
3 V
3.6 V
null
null
NSOIC
85 °C
null
256 Nodes
null
Open, Short, Terminated
16 Mbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  196
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:98  Mult:1  
Need More?
USD $:
$ 0.53955
98+
$0.53955
196+
$0.5122
392+
$0.5096
784+
$0.507
1568+
$0.47045
SubTotal:
$52.88