PDP SEO Portlet

SP3076EEN-L/TR

RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 14 Pins, NSOIC

Manufacturer:MaxLinear
Avnet Manufacturer Part #: SP3076EEN-L/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Pins
1 Transmitter
-40 °C
1 Receiver
3 V
3.6 V
null
null
NSOIC
85 °C
null
256 Nodes
null
Open, Short, Terminated
16 Mbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.12857
2500+
$1.12857
5000+
$1.06757
10000+
$1.03947
20000+
$1.01282
40000+
$0.9875
SubTotal:
$2,821.43