SP3073EEN-L/TR
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 14 Pins, NSOIC
Manufacturer:MaxLinear
Product Category:
ICs, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: SP3073EEN-L/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Pins | ||
| 1 Transmitter | ||
| -40 °C | ||
| 1 Receiver | ||
| 3 V | ||
| 3.6 V | ||
| null | ||
| null | ||
| NSOIC | ||
| 85 °C | ||
| null | ||
| 256 Nodes | ||
| null | ||
| Open, Short, Terminated | ||
| 500 Kbps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |