SP2525A-1EN-L/TR
Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 600 mA, 100 Milliohms, 8 Pins, NSOIC
Manufacturer:MaxLinear
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: SP2525A-1EN-L/TR
Secondary Manufacturer Part#: SP2525A-1EN-L/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 mA | ||
| NSOIC | ||
| 5.5 V | ||
| 1 | ||
| 1 | ||
| 8 | ||
| Active High | ||
| 100 mOhm | ||
| 85 °C | ||
| -40 °C | ||
| High Side | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310075 |