PDP SEO Portlet

SP202EEN-L/TR

RS232 Transceiver, 2 TX, 2 RX, 4.5 V to 5.5 V, 16 Pins, NSOIC

Manufacturer:MaxLinear
Avnet Manufacturer Part #: SP202EEN-L/TR
Secondary Manufacturer Part#: SP202EEN-L/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SP202E device is a family of line driver and receiver pairs that meets the specifications of RS-232 and V.28 serial protocols. The devices are pinto-pin compatible with Exar's SP232A, SP233A, SP310A and SP312A devices as well as popular industry standard pinouts. The ESD tolerance has been improved on these devices to over +/-15kV for Human Body Model. This series offer a 120kbps data rate under load, small ceramic type 0.1µF charge pump capacitors and overall ruggedness for commercial applications. Features include Exar's BiCMOS design which allowing low power operation without sacrificing performance. The series is available in lead free packages with commercial and industrial temperature ranges.

  • Operates from a Single +5V Power Supply
  • Meets all RS-232D and ITU V.28 Specifications
  • Operates with 0.1µF to 10µF Ceramic Capacitors
  • High Data Rate - 120kbps under load
  • Low power CMOS Operation
  • Lead Free packaging available
  • Improved ESD Specifications: +/-15kV Human Body Model

Technical Attributes

Find Similar Parts

Description Value
240 Kbps
±15 kV (HBM)
NSOIC
RS232 Transceiver
16
2
2
85 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.48571
5000+
$0.45946
10000+
$0.44737
20000+
$0.4359
40000+
$0.425