MXL76508U-AQF-R
Manufacturer:MaxLinear
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MXL76508U-AQF-R
Secondary Manufacturer Part#: MXL76508U-AQF-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| FCQFN | ||
| Surface Mount | ||
| 18 V | ||
| 3 V | ||
| 1 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 8 A | ||
| Adjustable | ||
| 18 V | ||
| 600 mV | ||
| 700 kHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310060 |
| Schedule B: | 8542310075 |