99LS50
Quad-Core Broadband SoC, WAN, WiFi, FCBGA, 837 Pins
Manufacturer:MaxLinear
Product Category:
RF & Wireless, RF & Wireless ICs, Wireless SoC
Avnet Manufacturer Part #: 99LS50
Secondary Manufacturer Part#: 99LS50
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| eMMC, I2C, PCIe, QSPI, SPI, UART, USB | ||
| 837 | ||
| -20°C to 85°C | ||
| WAN, WiFi | ||
| Quad-Core Broadband SoC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310050 |
| Schedule B: | 8542310075 |