99B065
Manufacturer:MaxLinear
Product Category:
RF & Wireless, Wireless Modules, Wi-Fi Modules
Avnet Manufacturer Part #: 99B065
Secondary Manufacturer Part#: 99B065
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.8Gbps | ||
| No | ||
| PCIe Gen3/Gen2 | ||
| 0 °C to 70 °C | ||
| 12mm x 17mm x 1.35mm | ||
| IEEE 802.11ax | ||
| 5GHz to 6GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |