EV-DB-88Q2220-B1-MC-1
Automotive Ethernet PHY, 3.3 V, 40 Pins, QFN
Manufacturer:Marvell
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: EV-DB-88Q2220-B1-MC-1
Secondary Manufacturer Part#: EV-DB-88Q2220-B1-MC-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Automotive Ethernet PHY | ||
| QFN | ||
| Surface Mount | ||
| 40 | ||
| 125 °C | ||
| -40 °C | ||
| Brightlane 88Q222xM Series | ||
| AEC-Q100 | ||
| 3.3 V | ||
| IEEE 802.3bp, IEEE 802.3bw, IEEE 802.1AE, 100BASE-T1, 1000BASE-T1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.2 |
| HTSN: | 8525601030 |
| Schedule B: | 8525601025 |