AQC113-B1-C
Gigabit Ethernet Controller, Surface Mount, 224 Pins, FCBGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gigabit Ethernet Controller | ||
| FCBGA | ||
| Surface Mount | ||
| 224 | ||
| 70 °C | ||
| 0 °C | ||
| AQC113 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542310040 |
| Schedule B: | 8542310075 |