88E6352-A1-TFJ2C000
Gigabit Ethernet Switch, 128 Pins, QFP
Manufacturer:Marvell
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: 88E6352-A1-TFJ2C000
Secondary Manufacturer Part#: 88E6352-A1-TFJ2C000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gigabit Ethernet Switch | ||
| QFP | ||
| Surface Mount | ||
| 128 | ||
| 70 °C | ||
| 0 °C | ||
| 88E6352 Series | ||
| IEEE 1588, IEEE 802.1p, IEEE 802.1Q |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B |
| HTSN: | 8542310045 |
| Schedule B: | 8542310075 |