88E3082-C1-BAR1I000
PHY 8-CH 10Mbps/100Mbps 224-Pin TFBGA
- RoHS 10 Compliant
- Tariff Charges
Marvell® Alaska® 88E3082 and 88E3083 are third-generation Marvell DSP-based 8-port 10/100BASE-T Fast Ethernet (FE) transceivers. They offer the industry’s lowest power consumption at only 150mW per port, resulting in higher port density, lower cost FE switches. Additionally, the 88E3082 and 88E3083 integrate the industry’s most advanced FE transceiver feature set, such as Marvell’s Virtual Cable Tester® (VCT™) technology for remote cable diagnostics andsupport for very low power modes.The Alaska 88E3082 and 88E3083 contain all of the active circuitry to convert data streams to and from eight Media Access Controllers (MACs) and to and from the physical media.
In addition, both devices incorporate IEEE 802.3u Auto-Negotiation in support of both 100BASE-TX and 10BASE-T networks over twisted-pair cable in full-duplex or half-duplex mode.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10|100 Mbps | ||
| No | ||
| Yes | ||
| Surface Mount | ||
| 8 | ||
| No | ||
| 224TFBGA | ||
| Yes | ||
| 224 | ||
| Commercial | ||
| 10BASE-T|100BASE-TX|IEEE 802.3|IEEE 802.3u | ||
| TFBGA | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542310040 |
| Schedule B: | 8542310075 |