88E2040LA1-BUT4I000
Manufacturer:Marvell
Product Category:
ICs, Controller ICs, Ethernet Controllers
Avnet Manufacturer Part #: 88E2040LA1-BUT4I000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 484 Pins | ||
| null | ||
| 1.2 V | ||
| 1.5 V | ||
| IEEE 802.3az | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542310045 |
| Schedule B: | 8542310075 |