PDP SEO Portlet

88E1512-A0-NNP2I000

Manufacturer:Marvell
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: 88E1512-A0-NNP2I000
Secondary Manufacturer Part#: 88E1512-A0-NNP2I000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
No
10|100|1000 Mbps
Surface Mount
1
1
72 mA
1.71, 1.89, 3.14, 3.46, 0.95, 1.05 V
-40 to 85 °C
No
56QFN
Yes
56
8 x 8 x 0.83 mm
Industrial
10 Base-T|100 Base-TX|1000 Base-T
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542310045
Schedule B: 8542310075
In Stock :  33644.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: