PDP SEO Portlet

88E1510-A0-NNB2I000

Integrated Energy Efficient Ethernet Transceiver, 3.14 V to 3.46 V, 48 Pins, QFN-EP

Manufacturer:Marvell
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: 88E1510-A0-NNB2I000
Secondary Manufacturer Part#: 88E1510-A0-NNB2I000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Marvell® Alaska® 88E1510 and 88E1518 Gigabit Ethernet (GbE) transceiver are physical layer devices each containing a single Gigabit Ethernet transceiver. The transceivers implement the Ethernet physical layer portion of the 1000BASE-T, 100BASE-TX, and 10BASE-T standards.
The devices also integrate MDI interface termination resistors into the PHY. This resistor integration simplifies board layout and reduces board cost by reducing the number of external components. The new Marvell calibrated resistor scheme will achieve and exceed the accuracy requirements of the IEEE 802.3 return loss specifications.
The 88E1510 and 88E1518 devices have an integrated switching voltage regulator to generate all required voltages and can run off a single 3.3V supply with the 88E1510 supporting 2.5V/3.3V LVCMOS I/O Standards and the 88E1518 supporting only 1.8V LVCMOS I/O Standard.
This devices use advanced mixed-signal processing to perform equalization, echo and crosstalk cancellation, data recovery, and error correction at a gigabit per second data rate. The devices achieve robust performance in noisy environments with very low power dissipation.

  • Four RGMII timing modes including integrated delays
  • Supports Energy Efficient Ethernet (EEE) - Including EEE buffering for legacy MAC devices
  • IEEE1588 version 2 Time Stamping and Synchronous Ethernet (SyncE) Clock Recovery
  • Advanced Virtual Cable Tester (VCT)
  • 48-pin QFN 7mm x 7mm Green package
  • Extended energy savings through incorporation of the IEEE 802.3az standard - Additional support added to allow EEE enablement on non-EEE MACs
  • Enabling frequency and/or clock synchronization for time sensitive applications and environments
  • Detects and reports potential cabling issues to within one meter of the distance to the fault
  • Environmentally friendly, small form factor for minimal real estate requirements

Technical Attributes

Find Similar Parts

Description Value
No
No
10|100|1000 Mbps
Surface Mount
1
1
72 mA
3.6, 5.25, 2.7, 4.75 V
-40 to 85 °C
No
48QFN
Yes
48
7 x 7 x 0.83 mm
Industrial
10BASE-T|100BASE-TX|1000BASE-T|IEEE 802.3
QFN
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542310045
Schedule B: 8542310075
In Stock :  5303.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: