88E1111-B2-BAB2C000
Ethernet Transceiver, 2.37 V to 2.63 V, 117 Pins, TFBGA
Manufacturer:Marvell
Product Category:
ICs, Controller ICs, Ethernet Controllers
Avnet Manufacturer Part #: 88E1111-B2-BAB2C000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 117 Pins | ||
| 0 °C | ||
| 2.37 V | ||
| 2.63 V | ||
| IEEE 802.3u | ||
| Surface Mount | ||
| null | ||
| null | ||
| TFBGA | ||
| 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542310045 |
| Schedule B: | 8542310075 |