MX68GL1G0GUXFI-11Q/TR
NOR Flash 1Gbit 128M X 8bit/64M X 16bit Parallel 3V 110ns 64-Pin LFBGA
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX68GL1G0GUXFI-11Q/TR
Secondary Manufacturer Part#: MX68GL1G0GUXFI-11Q/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 ns | ||
| 26 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 1 Gbit | ||
| Yes | ||
| NOR | ||
| LFBGA | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| Bottom|Top | ||
| 260 °C | ||
| 500/Chip s | ||
| 40 mA | ||
| 3.6 V | ||
| 25 ns | ||
| 230/Word us | ||
| 110 ns | ||
| 128M x 8bit, 64M x 16bit | ||
| 1 Gbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 64 | ||
| 8|16 Bit | ||
| 128|64 Mbit | ||
| 30 ns | ||
| -40 to 85 °C | ||
| 128M x 8|64M x 16 | ||
| 64LFBGA | ||
| 12 mA | ||
| 64 | ||
| 11 x 13 x 0.65 mm | ||
| 35 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| LFBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Asynchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |