MX68GL1G0FUXFI-12G
MCXMX68GL1G0FUXFI-12G
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX68GL1G0FUXFI-12G
Secondary Manufacturer Part#: MX68GL1G0FUXFI-12G
- RoHS 10 Compliant
- Tariff Charges
- 2.7 to 3.6 volt for read, erase, and program operations
- Byte/Word mode switchable
- 134,217,728 x 8 / 67,108,864 x 16
- 64KW/128KB uniform sector architecture
- 1024 equal sectors
- 16-byte/8-word page read buffer
- 64-byte/32-word write buffer
- Extra 128-word sector for security
- Features factory locked and identifiable, and customer lockable
- Advanced sector protection function (Solid and Password Protect)
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 ns | ||
| 27, 26 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 80 MHz | ||
| 1 Gbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| 1000/Chip s | ||
| 30 mA | ||
| 30 ns | ||
| 0.18/Word ms | ||
| 120 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| 8, 16 Bit | ||
| 128, 64 MWords | ||
| 30 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64LFBGA | ||
| 20 mA | ||
| 30 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |