PDP SEO Portlet

MX68GL1G0FLXFI-11G

NOR Flash Parallel 3.3V 1Gbit 128M/64M x 8bit/16bit 110ns 64-Pin LFBGA

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX68GL1G0FLXFI-11G
Secondary Manufacturer Part#: MX68GL1G0FLXFI-11G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.7 to 3.6 volt for read, erase, and program operations
  • Byte/Word mode switchable
    • 134,217,728 x 8 / 67,108,864 x 16
  • 64KW/128KB uniform sector architecture
    • 1024 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

Technical Attributes

Find Similar Parts

Description Value
110 ns
27, 26 Bit
Sectored
Symmetrical
No
NOR
1 Gbit
No
Yes
Parallel
Parallel
1000/Chip s
30 mA
25 ns
0.18/Word ms
110 ns
1 Gbit
Surface Mount
64
8, 16 Bit
128, 64 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
64LFBGA
20 mA
64
11 x 13 x 0.8 mm
30 mA
Industrial
No
LFBGA
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1440  Mult:144  
USD $:
1440+
$36.71
2880+
$36.52645
5760+
$36.3429
11520+
$36.15935
23040+
$35.9758