PDP SEO Portlet

MX66UW1G45GXDI00

Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, TFBGA, 24 Pins

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX66UW1G45GXDI00
Secondary Manufacturer Part#: MX66UW1G45GXDI00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MX66UW1G45GXDI00 is a serial NOR flash memory.

  • 1Gbit memory density
  • 128M x 8bit memory configuration
  • SPI interface
  • 200MHz maximum clock frequency
  • 1.65V to 2V supply voltage
  • Operating temperature range from -40°C to +85°C
  • 24-pins TFBGA package

Technical Attributes

Find Similar Parts

Description Value
200 MHz
Serial NOR
TFBGA
Surface Mount
SPI
128M x 8bit
24
85 °C
-40 °C
1.8V Serial NOR Flash Memories
2 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4800  Mult:480  
USD $:
4800+
$23.57714
9600+
$22.3027
19200+
$21.71579
38400+
$21.15897
76800+
$20.63