PDP SEO Portlet

MX66L51235FZ2I-10G/TR

Flash Memory, Serial NOR, 512 Mbit, 512M x 1bit, 256M x 2bit, 128M x 4bit, QPI, SPI, 8 Pins, WSON

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX66L51235FZ2I-10G/TR
Secondary Manufacturer Part#: MX66L51235FZ2I-10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MX66L51235FZ2I-10G is 512Mb bits serial NOR flash memory, which is configured as 67,108,864 x 8 internally. When it is in two or four I/O mode, the structure becomes 268,435,456 bits x 2 or 134,217,728 bits x 4. MX66L51235F features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# and RESET# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX66L51235F MXSMIO® (Serial Multi I/O) provides sequential read operation on whole chip.

  • Power supply operation 2.7 to 3.6V for read, erase, and program operations
  • Quad peripheral interface available
  • Clock frequency of 104MHz
  • Typical 100,000 erase/program cycles, 20 years data retention
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • Advanced security features enhance the protection and security functions
  • Program/erase suspend and resume operation
  • Support serial flash discoverable parameters (SFDP) mode
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
104 MHz
Serial NOR
WSON
Surface Mount
QPI, SPI
512M x 1bit, 256M x 2bit, 128M x 4bit
512 Mbit
MSL 3 - 168 hours
8
85 °C
-40 °C
3V Serial NOR Flash Memories
3.6 V
2.7 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$12.97287
8000+
$12.64622
16000+
$12.31956
32000+
$11.9929
64000+
$11.66625