PDP SEO Portlet

MX66L51235FXDI-10G/TR

NOR Flash Serial-SPI 3.3V 512Mbit 512M/256M/128M x 1bit/2bit/4bit 9ns 24-Pin BGA

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX66L51235FXDI-10G/TR
Secondary Manufacturer Part#: MX66L51235FXDI-10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MX66L51235F is 512Mb bits Serial NOR Flash memory, which is configured as 67,108,864 x 8 internally. When it is in two or four I/O mode, the structure becomes 268,435,456 bits x 2 or 134,217,728 bits x 4. The MX66L51235F features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# and RESET# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX66L51235F MXSMIO® (Serial Multi I/O) provides sequential read operation on whole chip. After program/erase command is issued, auto program/erase algorithms which program/erase and verify the specified page or sector/block locations will be executed. Program command is executed on byte basis, or page (256 bytes) basis, or word basis for erase command is executed on sector (4K-byte), block (32K-byte), or block (64K-byte), or whole chip basis. To provide user with ease of interface, a status register is included to indicate the status of the chip. The status read command can be issued to detect completion status of a program or erase operation via WIP bit. Advanced security features enhance the protection and security functions. When the device is not in operation and CS# is high, it is put in standby mode. The MX66L51235F utilizes memory cell, which reliably stores memory contents even after 100,000 program and erase cycles.

  • 512Mb serial NOR flash memory
  • Serial Peripheral Interface (SPI) compatible - Mode 0 and Mode 3
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • 536,870,912 x 1 bit structure or 268,435,456 x 2 bits (two I/O mode) structure or 134,217,728 x 4 bits (four I/O mode) structure
  • Protocol Support
    • Single I/O, Dual I/O and Quad I/O
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • Low Vcc write inhibit is from 2.3V to 2.5V
  • Fast read for SPI mode
    • Support clock frequency up to 133MHz for all protocols
    • Support Fast Read, 2READ, DREAD, 4READ, QREAD instructions.
    • Configurable dummy cycle number for fast read operation
  • Quad Peripheral Interface (QPI) available
  • Equal Sectors with 4K byte each, or Equal Blocks with 32K byte each or Equal Blocks with 64K byte each
    • Any Block can be erased individually

Technical Attributes

Find Similar Parts

Description Value
104 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$12.61703
4000+
$12.29934
8000+
$11.98164
16000+
$11.66394
32000+
$11.34625