MX66L2G45GXRI00
Flash Memory, NOR, 2 Gbit, 2G x 1bit, 1G x 2bit, 512M x 4bit, SPI, 24 Pins, BGA
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX66L2G45GXRI00
Secondary Manufacturer Part#: MX66L2G45GXRI00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| NOR | ||
| BGA | ||
| Surface Mount | ||
| SPI | ||
| 2G x 1bit, 1G x 2bit, 512M x 4bit | ||
| 2 Gbit | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |