PDP SEO Portlet

MX66L1G45GMI-10G/TR

NOR Flash Serial-SPI 3.3V 1Gbit 1024M/512M/256M x 1bit/2bit/4bit 8ns 16-Pin SOP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX66L1G45GMI-10G/TR
Secondary Manufacturer Part#: MX66L1G45GMI-10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
104 MHz
1 Gbit
No
Yes
Serial-SPI
SPI
600/Chip s
40 mA
3/Page ms
8 ns
1 Gbit
Surface Mount
1, 2, 4 Bit
1024, 512, 256 MWords
-40 to 85 °C
85 °C
-40 °C
16SOP
25 mA
No
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$13.8754
2000+
$13.3348
4000+
$12.7942
8000+
$12.2536
16000+
$12.02835