MX60LF8G18AC-TI/TR
SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8bit 48-Pin TSOP-I
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX60LF8G18AC-TI/TR
Secondary Manufacturer Part#: MX60LF8G18AC-TI/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 ns | ||
| SLC NAND | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| 1G x 8bit | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Parallel NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |