MX30UF2G28AD-XKI/TR
SLC NAND Flash 2Gbit 256M X 8bit Parallel 1.8V 63-Pin VFBGA
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX30UF2G28AD-XKI/TR
Secondary Manufacturer Part#: MX30UF2G28AD-XKI/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 2 Gbit | ||
| No | ||
| SLC NAND | ||
| VFBGA | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| 6/Block ms | ||
| 30 mA | ||
| 1.95 V | ||
| 700/Page us | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| 1.7 V | ||
| Surface Mount | ||
| 63 | ||
| 8 Bit | ||
| 256 Mbit | ||
| -40 to 85 °C | ||
| 256M x 8 | ||
| 63VFBGA | ||
| 63 | ||
| 9 x 11 x 0.55 mm | ||
| 23 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Industrial | ||
| No | ||
| VFBGA | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Asynchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |