PDP SEO Portlet

MX30UF2G28AD-TI

SLC NAND Flash 2Gbit 256M X 8bit Parallel 1.8V 48-Pin TSOP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX30UF2G28AD-TI
Secondary Manufacturer Part#: MX30UF2G28AD-TI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Sectored
Symmetrical
No
SLC NAND
2 Gbit
No
SLC NAND
TSOP
Surface Mount
Parallel
Parallel
6/Block ms
30 mA
1.95 V
700/Page us
256M x 8bit
2 Gbit
1.7 V
Surface Mount
48
8 Bit
256 Mbit
-40 to 85 °C
256M x 8
48TSOP
48
12 x 18.4 x 1 mm
23 mA
1.7 to 1.95 V
No
Industrial
No
TSOP
1.95 V
1.7 V
1.8 V
Asynchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$10.01
1920+
$9.62
3840+
$9.23
7680+
$8.84
15360+
$8.6775