PDP SEO Portlet

MX30UF2G18AC-XKI

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX30UF2G18AC-XKI
Secondary Manufacturer Part#: MX30UF2G18AC-XKI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
Sectored
Symmetrical
No
SLC NAND
2 Gbit
Yes
No
Parallel
Parallel
0.0035/Block s
30 mA
0.6/Page ms
25 ns
2 Gbit
Surface Mount
63
8 Bit
256 MWords
-40 to 85 °C
85 °C
-40 °C
63VFBGA
63
9 x 11 x 0.6 mm
30 mA
No
Industrial
No
VFBGA
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2200  Mult:220  
USD $:
2200+
$9.52908
4400+
$9.48095
8800+
$9.43282
17600+
$9.3847
35200+
$9.33657