MX30LF2G28AD-TI/TR
Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, 48 Pins, TSOP
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX30LF2G28AD-TI/TR
Secondary Manufacturer Part#: MX30LF2G28AD-TI/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 ns | ||
| SLC NAND | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 3V SLC NAND Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |