PDP SEO Portlet

MX30LF1G28AD-XKI

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX30LF1G28AD-XKI
Secondary Manufacturer Part#: MX30LF1G28AD-XKI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
Sectored
Symmetrical
No
NAND
1 Gbit
No
NAND
Surface Mount
Parallel
Parallel
6/Block s
30 mA
3.6 V
700/Page us
25 us
128M x 8bit
1 Gbit
2.7 V
Surface Mount
63
8 Bit
128 Mbit
-40 to 85 °C
85 °C
-40 °C
128M x 8
63VFBGA
63
9 x 11 x 0.6 mm
20 mA
2.7 to 3.6 V
No
Industrial
No
VFBGA
3.6 V
2.7 V
3 V
Asynchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2200  Mult:220  
USD $:
2200+
$6.8706
4400+
$6.8359
8800+
$6.8012
17600+
$6.7665
35200+
$6.7318