MX30LF1G28AD-XKI/TR
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX30LF1G28AD-XKI/TR
Secondary Manufacturer Part#: MX30LF1G28AD-XKI/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NAND | ||
| 1 Gbit | ||
| No | ||
| NAND | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| 6/Block s | ||
| 30 mA | ||
| 3.6 V | ||
| 700/Page us | ||
| 25 us | ||
| 128M x 8bit | ||
| 1 Gbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 63 | ||
| 8 Bit | ||
| 128 Mbit | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128M x 8 | ||
| 63VFBGA | ||
| 63 | ||
| 9 x 11 x 0.6 mm | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| VFBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Asynchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |