PDP SEO Portlet

MX30LF1G28AD-TI

NAND 1Gbit 128M X 8bit Parallel 3V 25us 48-Pin TSOP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX30LF1G28AD-TI
Secondary Manufacturer Part#: MX30LF1G28AD-TI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 ns
Sectored
Symmetrical
No
NAND
1 Gbit
No
NAND
Surface Mount
Parallel
Parallel
6/Block s
30 mA
3.6 V
700/Page us
25 us
128M x 8bit
1 Gbit
2.7 V
Surface Mount
48
8 Bit
128 Mbit
-40 to 85 °C
85 °C
-40 °C
128M x 8
48TSOP
48
12 x 18.4 x 1 mm
20 mA
2.7 to 3.6 V
No
Industrial
No
TSOP
3.6 V
2.7 V
3 V
Asynchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$6.4053
1920+
$6.37295
3840+
$6.3406
7680+
$6.30825
15360+
$6.2759