PDP SEO Portlet

MX30LF1G18AC-XKI/TR

MCXMX30LF1G18AC-XKI

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX30LF1G18AC-XKI/TR
Secondary Manufacturer Part#: MX30LF1G18AC-XKI/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 ns
Sectored
Symmetrical
No
SLC NAND
1 Gbit
Yes
No
SLC NAND
VFBGA
Surface Mount
Parallel
Parallel
0.0035/Block s
30 mA
0.6/Page ms
128M x 8bit
1 Gbit
Surface Mount
63
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
63VFBGA
3V Parallel NOR Flash Memories
30 mA
0
Industrial
No
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.079
6000+
$1.998
12000+
$1.917
24000+
$1.836
48000+
$1.80225