PDP SEO Portlet

MX30LF1G18AC-TI

Flash Memory, SLC NAND, 1 Gbit, 128M x 8bit, Parallel, TSOP, 48 Pins

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX30LF1G18AC-TI
Secondary Manufacturer Part#: MX30LF1G18AC-TI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 ns
Sectored
Symmetrical
No
SLC NAND
1 Gbit
Yes
No
SLC NAND
TSOP
Surface Mount
Parallel
Parallel
0.0035/Block s
30 mA
0.6/Page ms
128M x 8bit
1 Gbit
Surface Mount
48
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
3V Parallel NOR Flash Memories
30 mA
0
Industrial
No
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$7.14286
1920+
$6.75676
3840+
$6.57895
7680+
$6.41026
15360+
$6.25