MX30LF1G18AC-TI/TR
Flash Memory, SLC NAND, 1 Gbit, 128M x 8bit, Parallel, TSOP, 48 Pins
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX30LF1G18AC-TI/TR
Secondary Manufacturer Part#: MX30LF1G18AC-TI/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 1 Gbit | ||
| Yes | ||
| No | ||
| SLC NAND | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| 0.0035/Block s | ||
| 30 mA | ||
| 0.6/Page ms | ||
| 128M x 8bit | ||
| 1 Gbit | ||
| Surface Mount | ||
| 48 | ||
| 8 Bit | ||
| 128 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP-I | ||
| 3V Parallel NOR Flash Memories | ||
| 30 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |