MX29LV800CBXBI-70G/TR
Flash Mem Parallel 3V/3.3V 8M-Bit 1M x 8/512K x 16 70ns 48-Pin CSP
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV800CBXBI-70G/TR
Secondary Manufacturer Part#: MX29LV800CBXBI-70G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 20, 19 Bit | ||
| Sectored | ||
| Asymmetrical | ||
| Yes | ||
| NOR | ||
| 8 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| Bottom | ||
| 32/Chip s | ||
| 30 mA | ||
| 27000/Chip ms | ||
| 70 ns | ||
| 8 Mbit | ||
| Surface Mount | ||
| 48 | ||
| 8, 16 Bit | ||
| 1, 512 kWords | ||
| 30 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48CSP | ||
| 48 | ||
| 8 x 6 x 0.65 mm | ||
| 30 mA | ||
| 2.7 to 3.6 V | ||
| Industrial | ||
| No | ||
| CSP | ||
| 3, 3.3 V | ||
| 3, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |