PDP SEO Portlet

MX29LV800CBTI-70G

MCXMX29LV800CBTI-70G PARALLEL 8M FLASH T

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV800CBTI-70G
Secondary Manufacturer Part#: MX29LV800CBTI-70G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
20, 19 Bit
Sectored
Asymmetrical
Yes
NOR
8 MB
No
Yes
NOR
TSOP
Surface Mount
Parallel
Parallel
Bottom
32/Chip s
30 mA
27000/Chip ms
70 ns
1M x 8bit / 512K x 16bit
8 Mbit
Surface Mount
MSL 3 - 168 hours
48
8, 16 Bit
1024, 512 kWords
30 ns
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
3V Parallel NOR Flash Memories
30 mA
0
Industrial
No
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$3.6432
1920+
$3.6248
3840+
$3.6064
7680+
$3.588
15360+
$3.5696