PDP SEO Portlet

MX29LV800CBTI-55Q

MCXMX29LV800CBTI-55Q

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV800CBTI-55Q
Secondary Manufacturer Part#: MX29LV800CBTI-55Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
55 ns
20, 19 Bit
Sectored
Asymmetrical
Yes
NOR
8 MB
No
Yes
Parallel
Parallel
Bottom
32/Chip s
30 mA
27000/Chip ms
55 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
8, 16 Bit
1024, 512 kWords
30 ns
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
30 mA
0
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$3.74391
1920+
$3.725
3840+
$3.7061
7680+
$3.68719
15360+
$3.66828