MX29LV640ETTI-70G/TR
Flash Parallel 3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TSOP-I
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV640ETTI-70G/TR
Secondary Manufacturer Part#: MX29LV640ETTI-70G/TR
- RoHS 10 Compliant
- Tariff Charges
- 8,388,608 x 8 / 4,194,304 x 16 switchable
- Sector Structure
- 8KB(4KW) x 8 and 64KB(32KW) x 127
- Extra 128-word sector for security
- Features factory locked and identifiable, and customer lockable
- Sector Groups Protection / Chip Unprotect
- Provides sector group protect function to prevent program or erase operation in the protected sector group
- Provides chip unprotect function to allow code changing
- Provides temporary sector group unprotect function for code changing in previously protected sector groups
- Single Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1V to 1.5 x Vcc
- Low Vcc write inhibit : Vcc = Vlko
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 22 Bit | ||
| Sectored | ||
| Asymmetrical | ||
| Yes | ||
| 64 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| Top | ||
| 65/Chip s | ||
| 16 mA | ||
| 3.6 V | ||
| 160000/Chip ms | ||
| 70 ns | ||
| 64 Mbit | ||
| Surface Mount | ||
| 48 | ||
| 8, 16 Bit | ||
| 8, 4 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP-I | ||
| 48 | ||
| 12 x 18.4 x 1 | ||
| 15 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| Yes | ||
| TSOP-I | ||
| 3.6 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |