PDP SEO Portlet

MX29LV640EBXEI-70G/TR

Flash Parallel 3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TFBGA

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV640EBXEI-70G/TR
Secondary Manufacturer Part#: MX29LV640EBXEI-70G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8,388,608 x 8 / 4,194,304 x 16 switchable
  • Sector Structure
    • 8KB(4KW) x 8 and 64KB(32KW) x 127
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Sector Groups Protection / Chip Unprotect
    • Provides sector group protect function to prevent program or erase operation in the protected sector group
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector group unprotect function for code changing in previously protected sector groups
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to 1.5 x Vcc
  • Low Vcc write inhibit : Vcc = Vlko
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

Technical Attributes

Find Similar Parts

Description Value
70 ns
22 Bit
Sectored
Asymmetrical
Yes
64 Mbit
No
Yes
Parallel NOR
TFBGA
Surface Mount
Parallel
Parallel
Bottom
65/Chip s
16 mA
160000/Chip ms
70 ns
8M x 8bit / 4M x 16bit
64 Mbit
Surface Mount
48
8, 16 Bit
8, 4 MWords
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
6 x 8 x 0.95(Max)
3V Parallel NOR Flash Memories
15 mA
2.7 to 3.6 V
No
Industrial
Yes
TFBGA
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$8.8308
4000+
$8.7862
8000+
$8.7416
16000+
$8.697
32000+
$8.6524