PDP SEO Portlet

MX29LV640EBTI-70G

Flash Parallel 3.3V 64Mbit 8M/4M x 8bit/16bit 70ns 48-Pin TSOP-I

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV640EBTI-70G
Secondary Manufacturer Part#: MX29LV640EBTI-70G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8,388,608 x 8 / 4,194,304 x 16 switchable
  • Sector Structure
    • 8KB(4KW) x 8 and 64KB(32KW) x 127
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Sector Groups Protection / Chip Unprotect
    • Provides sector group protect function to prevent program or erase operation in the protected sector group
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector group unprotect function for code changing in previously protected sector groups
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to 1.5 x Vcc
  • Low Vcc write inhibit : Vcc = Vlko
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

Technical Attributes

Find Similar Parts

Description Value
70 ns
22 Bit
Sectored
Asymmetrical
Yes
64 Mbit
No
Yes
Parallel NOR
TSOP-I
Surface Mount
Parallel
Parallel
Bottom
65/Chip s
16 mA
3.6 V
160000/Chip ms
70 ns
8M x 8bit / 4M x 16bit
64 Mbit
Surface Mount
48
8, 16 Bit
8, 4 MWords
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1
3V Parallel NOR Flash Memories
15 mA
2.7 to 3.6 V
No
Industrial
Yes
TSOP-I
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$4.22857
1920+
$4.0
3840+
$3.89474
7680+
$3.79487
15360+
$3.7