PDP SEO Portlet

MX29LV400CTTI-70G

MCXMX29LV400CTTI-70G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV400CTTI-70G
Secondary Manufacturer Part#: MX29LV400CTTI-70G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
19, 18 Bit
Sectored
Asymmetrical
Yes
NOR
4 MB
No
Yes
Parallel
Parallel
Top
32/Chip s
30 mA
13500/Chip ms
70 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
8, 16 Bit
512, 256 kWords
30 ns
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
30 mA
0
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$3.0096
1920+
$2.9944
3840+
$2.9792
7680+
$2.964
15360+
$2.9488