MX29LV400CBXBI-70G
Flash Mem Parallel 3V/3.3V 4M-Bit 512K x 8/256K x 16 70ns 48-Pin CSP
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV400CBXBI-70G
Secondary Manufacturer Part#: MX29LV400CBXBI-70G
- RoHS 10 Compliant
- Tariff Charges
- Byte/Word mode switchable:
- 524,288 x8 / 262,144 x16 (MX29LV400C)
- 1,048,576 x8 / 524,288 x16 (MX29LV800C)
- 2,097,152 x8 / 1,048,576 x16 (MX29LV160C)
- Sector Structure
- 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1 64K-Byte x 7 (MX29LV400C), 64K-Byte x 15 (MX29LV800C), 64K-Byte x 31 (MX29LV160C)
- Provides sector protect function to prevent program or erase operation in the protected sector
- Provides chip unprotect function to allow code changing
- Provides temporary sector unprotect function for code changing in previously protected sector
- Single Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 250mA from -1V to Vcc + 1V
- Low Vcc write inhibit : Vcc = 1.4V
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
- Functional compatible with MX29LV400B/MX
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 19, 18 Bit | ||
| Sectored | ||
| Asymmetrical | ||
| Yes | ||
| NOR | ||
| 4 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| Bottom | ||
| 32/Chip s | ||
| 30 mA | ||
| 13500/Chip ms | ||
| 70 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| 48 | ||
| 8, 16 Bit | ||
| 512, 256 kWords | ||
| 30 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48CSP | ||
| 48 | ||
| 8 x 6 x 0.65 mm | ||
| 30 mA | ||
| 2.7 to 3.6 V | ||
| Industrial | ||
| No | ||
| CSP | ||
| 3, 3.3 V | ||
| 3, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |