PDP SEO Portlet

MX29LV400CBTI-70G/TR

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP-I

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV400CBTI-70G/TR
Secondary Manufacturer Part#: MX29LV400CBTI-70G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Byte/Word mode switchable:
    • 524,288 x8 / 262,144 x16 (MX29LV400C)
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1 64K-Byte x 7 (MX29LV400C)
    • Provides sector protect function to prevent program or erase operation in the protected sector
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector unprotect function for code changing in previously protected sector
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 250mA from -1V to Vcc + 1V
  • Low Vcc write inhibit : Vcc = 1.4V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Functional compatible with MX29LV400B/MX29LV800B/MX29LV160B device

Technical Attributes

Find Similar Parts

Description Value
70 ns
19, 18 Bit
Sectored
Asymmetrical
Yes
NOR
4 Mbit
No
Yes
NOR
TSOP-I
Surface Mount
Parallel
Parallel
Matte Tin
Bottom
260
32/Chip s
30 mA
13500/Chip ms
70 ns
512K x 8bit / 256K x 16bit
4 Mbit
Surface Mount
48
8, 16 Bit
512, 256 kWords
30 ns
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
48
12 x 18.4 x 1 mm
3V Parallel NOR Flash Memories
30 mA
2.7 to 3.6 V
No
Industrial
No
TSOP-I
3.6 V
2.7 V
3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$3.0096
3000+
$2.9944
6000+
$2.9792
12000+
$2.964
24000+
$2.9488