PDP SEO Portlet

MX29LV320ETTI-70G

NOR Flash Parallel 3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP-I

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV320ETTI-70G
Secondary Manufacturer Part#: MX29LV320ETTI-70G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
21, 20 Bit
Sectored
Asymmetrical
Yes
NOR
32 MB
No
Yes
NOR
TSOP
Surface Mount
Parallel
Parallel
Top
50/Chip s
16 mA
108000/Chip ms
70 ns
4M x 8bit / 2M x 16bit
32 Mbit
Surface Mount
MSL 3 - 168 hours
48
8, 16 Bit
4, 2 MWords
30 ns
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
3V Parallel NOR Flash Memories
30 mA
0
Industrial
No
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$4.6629
1920+
$4.63935
3840+
$4.6158
7680+
$4.59225
15360+
$4.5687