MX29LV320EBTI-70G
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 21, 20 Bit | ||
| Sectored | ||
| Asymmetrical | ||
| Yes | ||
| NOR | ||
| 32 MB | ||
| No | ||
| Yes | ||
| NOR | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| Bottom | ||
| 50/Chip s | ||
| 16 mA | ||
| 3.6 V | ||
| 108000/Chip ms | ||
| 70 ns | ||
| 4M x 8bit / 2M x 16bit | ||
| 32 Mbit | ||
| Surface Mount | ||
| 48 | ||
| 8, 16 Bit | ||
| 4, 2 MWords | ||
| 30 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP-I | ||
| 3V Parallel NOR Flash Memories | ||
| 30 mA | ||
| Industrial | ||
| No | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |