PDP SEO Portlet

MX29LV320EBTI-70G/TR

Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV320EBTI-70G/TR
Secondary Manufacturer Part#: MX29LV320EBTI-70G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
21, 20 Bit
Sectored
Asymmetrical
Yes
NOR
32 MB
No
Yes
NOR
TSOP
Surface Mount
Parallel
Parallel
Bottom
50/Chip s
16 mA
3.6 V
108000/Chip ms
70 ns
4M x 8bit / 2M x 16bit
32 Mbit
Surface Mount
48
8, 16 Bit
4, 2 MWords
30 ns
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
3V Parallel NOR Flash Memories
30 mA
Industrial
No
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$4.80634
3000+
$4.61908
6000+
$4.43182
12000+
$4.24456
24000+
$4.16654