PDP SEO Portlet

MX29LV040CTI-55Q

MCXMX29LV040CTI-55Q

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29LV040CTI-55Q
Secondary Manufacturer Part#: MX29LV040CTI-55Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
55 ns
19 Bit
Sectored
Symmetrical
No
NOR
4 MB
No
Yes
Parallel
Parallel
32/Chip s
12 mA
13500/Chip ms
55 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
8 Bit
512 kWords
30 ns
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
30 mA
0
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1560  Mult:156  
USD $:
1560+
$2.772
3120+
$2.758
6240+
$2.744
12480+
$2.73
24960+
$2.716