PDP SEO Portlet

MX29GL640ELT2I-70G/TR

MCXMX29GL640ELT2I-70G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL640ELT2I-70G/TR
Secondary Manufacturer Part#: MX29GL640ELT2I-70G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Supply Operation
  • 2.7 to 3.6 volt for read, erase, and program operations
  • V I/O voltage must tight with VCC
  • VI/O=VCC=2.7V~3.6V
  • Byte/Word mode switchable
  • 8,388,608 x 8 / 4,194,304 x 16
  • Sector architecture
  • MX29GL640E T/B: 127 x 32Kword(64KB) + 8 x 4Kword(8KB) boot sector
  • MX29GL640E H/L: 128 x 32Kword(64KB) Uniform sector
  • 16-byte/8-word page read buffer
  • 32-byte/16-word write buffer
  • Extra 128-word sector for security
  • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Latch-up protected to 100mA from -1V to 1.5xVcc
  • Low Vcc write inhibit : Vcc = VLKO
  • Deep power down mode

Technical Attributes

Find Similar Parts

Description Value
70 ns
23, 22 Bit
Sectored
Symmetrical
No
NOR
64 MB
No
Yes
Parallel
Parallel
150/Chip s
30 mA
3.6 V
25 ns
0.18/Word ms
70 ns
64 KB
Surface Mount
8, 16 Bit
8, 4 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP-I
20 mA
30 mA
0
Industrial
No
3.6 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.59274
2000+
$6.33588
4000+
$6.07902
8000+
$5.82216
16000+
$5.71514